
Octal D-Type Flip-Flop, featuring 8 bits with positive edge clock triggering. This CMOS logic IC operates with a minimum supply voltage of 2V and a maximum of 3.6V, supporting frequencies up to 150MHz. It offers a propagation delay of 20ns and a turn-on delay time of 7.1ns, with output current capabilities of 4mA (low) and -4mA (high). Packaged in a 20-lead SOP for surface mounting, this component is supplied on a 2000-piece tape and reel.
Onsemi 74LVX273SJX technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | -4mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 20ns |
| RoHS Compliant | No |
| Series | 74LVX |
| Technology | CMOS |
| Turn-On Delay Time | 7.1ns |
| Weight | 0.4815g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LVX273SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
