
8-bit dual-supply translating transceiver with 3-state outputs. Features bidirectional data flow, non-inverting logic, and CMOS technology. Operating supply voltage ranges from 2.7V to 5.5V, with a nominal 3.3V. Offers 24mA high and low level output current, with a quiescent current of 8uA. Surface mount QSOP package with tin, matte contact plating.
Onsemi 74LVX3245QSC technical specifications.
| Package/Case | QSOP |
| Contact Plating | Tin, Matte |
| Direction | Bidirectional |
| Height | 1.49mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 8.74mm |
| Logic Function | Transceiver, Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Number of Functions | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 54 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 8ns |
| Weight | 0.2556g |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVX3245QSC to view detailed technical specifications.
No datasheet is available for this part.
