
8-bit dual-supply translating transceiver with 3-state outputs, this CMOS logic IC features bidirectional data flow across 8 channels. Operating from 2.7V to 5.5V, it offers a low quiescent current of 8µA and supports high and low level output currents of -24mA and 24mA respectively. With a propagation delay of 10ns, it is housed in a QSOP package for surface mounting and is RoHS compliant.
Onsemi 74LVX3245QSCX technical specifications.
| Package/Case | QSOP |
| Contact Plating | Tin, Matte |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Logic Function | Transceiver, Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 8uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Number of Functions | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| Weight | 0.2556g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVX3245QSCX to view detailed technical specifications.
No datasheet is available for this part.
