
8-bit dual-supply bus transceiver, CMOS technology, featuring 8 channels and 2 circuits. Operates with a supply voltage range of 2.7V to 5.5V, offering a 5.5V nominal supply. Supports non-inverting logic with 3-state outputs, providing 24mA high-level and low-level output current. Encased in a 24-pin SOIC package for surface mounting, with a propagation delay of 8ns. RoHS compliant and lead-free.
Onsemi 74LVX3245WM technical specifications.
| Package/Case | SOIC |
| Height | 2.35mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 15.4mm |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Functions | 8 |
| Number of Gates | 8 |
| Number of Inputs | 1 |
| Number of Transceivers | 8 |
| Output Type | 3-STATE |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| Quiescent Current | 8uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 8ns |
| Weight | 1.098g |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVX3245WM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
