
CMOS Quad 2-Input OR Gate IC, surface mountable in a SOIC package. Features a minimum supply voltage of 2V and a maximum of 3.6V, with a quiescent current of 2µA. Offers a propagation delay of 10.1ns and a turn-on delay time of 12ns. Supports high level output current of -4mA and low level output current of 4mA. Operates within a temperature range of -40°C to 85°C.
Onsemi 74LVX32SJ technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 10.1ns |
| Quiescent Current | 2uA |
| RoHS Compliant | No |
| Series | 74LVX |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 0.2183g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LVX32SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
