
Octal transparent latch with 3-STATE outputs, this CMOS logic IC features 8 independent D-type latches, each with a non-inverting polarity. Operating from a 2V to 3.6V supply, it offers a propagation delay of 13.2ns and a turn-on delay time of 6ns. The surface mount SOIC package with tin, matte plating supports a high level output current of -4mA and a low level output current of 4mA. This lead-free, RoHS compliant component is designed for applications requiring 8 bits of latching functionality with 3-STATE outputs.
Onsemi 74LVX373M technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| High Level Output Current | -4mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 13.2ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| Weight | 0.801g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVX373M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
