
Octal transparent latch with 3-STATE outputs, featuring 8 bits and 8 independent circuits. Operates with a minimum supply voltage of 2V and a maximum of 3.6V, utilizing CMOS technology. Offers a high-level output current of -4mA and a low-level output current of 4mA. Packaged in a 20-lead SOIC surface mount configuration, this non-inverting latch has a propagation delay of 13.2ns and a turn-on delay time of 6ns. Suitable for operation across a temperature range of -40°C to 85°C.
Onsemi 74LVX373SJ technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -4mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 13.2ns |
| Series | 74LVX |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| Weight | 0.4815g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVX373SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
