
Octal D-Type Flip-Flop with 3-STATE Outputs, designed for surface mount applications in a TSSOP package. Features positive edge clock triggering, operating with a minimum supply voltage of 2V and a maximum of 3.6V. Delivers 8 bits of storage with a maximum operating frequency of 160MHz. Offers a high-level output current of -4mA and a low-level output current of 4mA. This CMOS technology component boasts a propagation delay of 19.8ns and a turn-on delay time of 6.7ns, with a wide operating temperature range from -40°C to 85°C.
Onsemi 74LVX374MTCX technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 160MHz |
| High Level Output Current | -4mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 19.8ns |
| RoHS Compliant | No |
| Series | 74LVX |
| Technology | CMOS |
| Turn-On Delay Time | 6.7ns |
| Weight | 0.191g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LVX374MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
