
Octal D-Type Flip-Flop with 3-STATE Outputs, featuring positive edge clock triggering and non-inverting polarity. This CMOS logic IC operates with a minimum supply voltage of 2V and a maximum of 3.6V, supporting frequencies up to 55MHz. It offers 8 bits of storage with single-ended inputs and 3-state outputs capable of sourcing 4mA and sinking -4mA. Packaged in a 20-lead SOIC for surface mounting, this component is supplied on a 1000-piece tape and reel.
Onsemi 74LVX374MX technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 55MHz |
| High Level Output Current | -4mA |
| Input Capacitance | 4pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 14.1ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74LVX |
| Technology | CMOS |
| Turn-On Delay Time | 23ns |
| Weight | 0.801g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74LVX374MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
