8-bit D-type flip-flop bus driver, featuring 3-state non-inverting outputs and positive edge clock triggering. Operates with a 2V to 3.6V supply voltage, supporting up to 160MHz frequency. Offers 4mA high and low level output current, with a propagation delay of 19.8ns. Surface mountable in a SOP package, this CMOS technology component is designed for 8-bit data buffering.
Onsemi 74LVX374SJX technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 160MHz |
| High Level Output Current | -4mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 19.8ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74LVX |
| Technology | CMOS |
| Turn-On Delay Time | 6.7ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74LVX374SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
