
8-bit dual-supply translating transceiver featuring 3-STATE outputs. This CMOS logic IC operates with a supply voltage range of 2.7V to 5.5V, offering 8 channels with a maximum output current of 12mA. Designed for surface mounting in an SOIC package, it provides 11.5ns propagation delay and a wide operating temperature range from -40°C to 85°C.
Onsemi 74LVX4245WM technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting, Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Number of Functions | 8 |
| Number of Gates | 8 |
| Number of Inputs | 1 |
| Number of Transceivers | 8 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 11.5ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 74LVX |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 11.5ns |
| Weight | 1.098g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74LVX4245WM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
