
Octal buffer/line driver featuring 8 non-inverting, 3-state outputs. This CMOS buffer operates from a 2V to 3.6V supply, with a maximum power dissipation of 180mW and a quiescent current of 4uA. Designed for surface mounting in a SOIC package, it offers a propagation delay of 10.5ns and a high-level output current of -4mA. Suitable for operation across a -40°C to 85°C temperature range.
Onsemi 74LVX541SJ technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10.5ns |
| Quiescent Current | 4uA |
| Series | 74LVX |
| Technology | CMOS |
| Turn-On Delay Time | 20ns |
| Weight | 0.4815g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVX541SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
