
Octal D-type latch with 3-STATE outputs, featuring 8 independent circuits and 8 bits. This CMOS logic IC operates with a supply voltage range of 2V to 3.6V and offers a propagation delay of 12.8ns. Designed for surface mounting in a TSSOP package with gold contact plating, it supports high and low level output currents of -4mA and 4mA respectively. Operating across a temperature range of -40°C to 85°C, this lead-free and RoHS compliant component is supplied in a rail/tube package.
Onsemi 74LVX573MTC technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Height | 1.1mm |
| High Level Output Current | -4mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 12.8ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Technology | CMOS |
| Turn-On Delay Time | 5.9ns |
| Weight | 0.191g |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVX573MTC to view detailed technical specifications.
No datasheet is available for this part.
