
Octal D-type latch with 3-STATE outputs, featuring 8 independent channels and 8 bits. This CMOS logic IC operates from a 2V to 3.6V supply voltage with a nominal 3.6V, offering a propagation delay of 22ns and turn-on delay of 5.9ns. Designed for surface mounting in a TSSOP package with gold contact plating, it supports a high-level output current of -4mA and a low-level output current of 4mA. The component boasts a low quiescent current of 4uA and is RoHS compliant and lead-free, supplied in a 2500-piece tape and reel.
Onsemi 74LVX573MTCX technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -4mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 22ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 5.9ns |
| Weight | 0.191g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVX573MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
