
Octal D-type latch with 3-STATE outputs, featuring 8 independent circuits and 8 bits. Operates with a supply voltage range of 2V to 3.6V, utilizing CMOS technology. Offers a high level output current of -4mA and a low level output current of 4mA. This surface mount component, packaged in SOIC with tin matte plating, boasts a propagation delay of 22ns and a turn-on delay time of 5.9ns. Suitable for operation between -40°C and 85°C, it is lead-free and RoHS compliant.
Onsemi 74LVX573MX technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| High Level Output Current | -4mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 22ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Technology | CMOS |
| Turn-On Delay Time | 5.9ns |
| Weight | 0.801g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVX573MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
