
8-bit D-type latch bus driver featuring 3-STATE non-inverting outputs. This CMOS logic IC operates from a 2V to 3.6V supply, with a maximum operating temperature of 85°C. It offers a low-level output current of 4mA and a high-level output current of -4mA, with a propagation delay of 12.8ns. Packaged in SOIC for surface mounting, this component is supplied on tape and reel.
Onsemi 74LVX573SJX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -4mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 12.8ns |
| Radiation Hardening | No |
| Series | 74LVX |
| Technology | CMOS |
| Turn-On Delay Time | 5.9ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74LVX573SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
