
8-bit D-type flip-flop latch with 3-state outputs, operating on a 2V to 3.6V supply. Features positive edge clock triggering and a maximum operating frequency of 125MHz. This CMOS logic IC offers non-inverting, single-ended inputs and 3-state outputs with a high level output current of -4mA and low level output current of 4mA. Designed for surface mounting in a SOP package, it boasts a propagation delay of 18ns and is RoHS compliant.
Onsemi 74LVX574SJ technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 125MHz |
| High Level Output Current | -4mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 18ns |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVX574SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
