
Dual D-type positive-edge triggered flip-flop IC, featuring 2 elements with 1 bit per element. This CMOS logic component operates with a 2V to 3.6V supply voltage range, offering a maximum operating frequency of 80MHz. It supports single-ended inputs and differential outputs, with a typical output current of 4mA and a propagation delay of 19.1ns. Packaged in a 14-pin TSSOP for surface mounting, this RoHS compliant component is supplied on tape and reel.
Onsemi 74LVX74MTCX technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 80MHz |
| High Level Output Current | -4mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 2 |
| Output Characteristics | DIFFERENTIAL |
| Output Current | 4mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 19.1ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 5.7ns |
| Weight | 0.0553g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVX74MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
