
Dual D-Type positive edge-triggered flip-flop, featuring 2 independent circuits, each with a single bit. Operates with a minimum supply voltage of 2V and a maximum of 3.6V, supporting a frequency up to 95MHz. This CMOS technology component offers a propagation delay of 18.5ns and a turn-on delay time of 5.7ns. Packaged in a 14-lead SOP for surface mounting, it provides a high level output current of -4mA and a low level output current of 4mA.
Onsemi 74LVX74SJ technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 95MHz |
| High Level Output Current | -4mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 2 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 18.5ns |
| RoHS Compliant | No |
| Series | 74LVX |
| Technology | CMOS |
| Turn-On Delay Time | 5.7ns |
| Weight | 0.2183g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LVX74SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
