
Quad 2-input XOR gate IC, featuring CMOS technology and a 2V to 3.6V operating voltage range. This surface mount component offers a propagation delay of 12.8ns and a turn-on delay time of 12ns. It supports a high-level output current of -4mA and a low-level output current of 4mA, with a quiescent current of 2uA. Operating across a temperature range of -40°C to 85°C, this logic IC is supplied in a SOIC package.
Onsemi 74LVX86M technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Propagation Delay | 12.8ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74LVX |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 0.15g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74LVX86M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
