
Quad 2-input XOR gate IC featuring CMOS technology and a TSSOP 14-lead package. Operates from a 2V to 3.6V supply voltage with a maximum propagation delay of 12.8ns. Offers 4 independent XOR gates, each with 2 inputs and 1 output, supporting -4mA high-level and 4mA low-level output current. Suitable for surface mounting with a wide operating temperature range of -40°C to 85°C.
Onsemi 74LVX86MTC technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Propagation Delay | 12.8ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74LVX |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 0.0553g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74LVX86MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
