Quad 2-input XOR gate IC, featuring CMOS technology and a wide operating voltage range of 2V to 3.6V. This surface-mount component, packaged in TSSOP with gold contact plating, offers four independent XOR gates, each with two inputs and one output. Delivering a high-level output current of -4mA and a low-level output current of 4mA, it boasts a propagation delay of 12.8ns and a turn-on delay time of 12ns. Operating across a temperature range of -40°C to 85°C, this lead-free and RoHS-compliant IC is supplied on a 2500-piece tape and reel.
Onsemi 74LVX86MTCX technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 12.8ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 0.0553g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVX86MTCX to view detailed technical specifications.
No datasheet is available for this part.