Onsemi 74LVX86SJ technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 4mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 12.8ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74LVX |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74LVX86SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
