
8-channel bidirectional voltage level translator featuring CMOS technology and 3-STATE outputs. This surface mount component operates from a 3V to 5.5V supply voltage, with a nominal supply current of 8µA. It offers 24mA output current and a propagation delay of 4.8ns. The device is housed in a 24-pin TSSOP package with gold contact plating and is RoHS compliant.
Onsemi 74LVXC3245MTC technical specifications.
| Package/Case | TSSOP |
| Channel Type | Bidirectional |
| Contact Plating | Gold |
| Direction | Bidirectional |
| Height | 0.9mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Logic Function | Transceiver, Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 8uA |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 8 |
| Number of Inputs | 16 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.8ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVXC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 10.5ns |
| Weight | 0.212g |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVXC3245MTC to view detailed technical specifications.
No datasheet is available for this part.
