
8-bit dual-supply configurable voltage interface transceiver with 3-state outputs. Features bidirectional channels, CMOS technology, and a QSOP package for surface mounting. Operates with a supply voltage of 3V to 5.5V, offering 24mA output current at both high and low levels. Propagation delay is 10.5ns, with a turn-on delay time of 8.5ns. This RoHS compliant component is designed for non-inverting logic functions.
Onsemi 74LVXC3245QSC technical specifications.
| Package/Case | QSOP |
| Channel Type | Bidirectional |
| Contact Plating | Tin, Matte |
| Direction | Bidirectional |
| Height | 1.45mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 8.66mm |
| Logic Function | Transceiver, Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 54 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10.5ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVXC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 8.5ns |
| Weight | 0.2556g |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVXC3245QSC to view detailed technical specifications.
No datasheet is available for this part.