
8-bit dual-supply configurable voltage interface transceiver with 3-state outputs. Features bidirectional channels, CMOS technology, and non-inverting logic. Operates with supply voltages from 3V to 5.5V, offering a propagation delay of 4.8ns. Designed for surface mount with 3-state outputs and a maximum operating temperature of 85°C.
Onsemi 74LVXC3245WM technical specifications.
| Package/Case | SOIC |
| Channel Type | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 8 |
| Number of Inputs | 1 |
| Number of Transceivers | 8 |
| Output Type | 3-STATE |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.8ns |
| Quiescent Current | 8uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 74LVXC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 10.5ns |
| Weight | 1.098g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LVXC3245WM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
