
8-bit dual-supply configurable voltage interface transceiver featuring 3-state outputs. This CMOS logic IC offers bidirectional channels with non-inverting polarity and a propagation delay of 10.5ns. Operating from 3V to 5.5V, it supports high-level output current of -24mA and low-level output current of 24mA. Packaged in a surface-mount SOIC case, this component is supplied on a 1000-piece tape and reel.
Onsemi 74LVXC3245WMX technical specifications.
| Package/Case | SOIC |
| Channel Type | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.5ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74LVXC |
| Technology | CMOS |
| Turn-On Delay Time | 10.5ns |
| Weight | 1.098g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74LVXC3245WMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
