8-bit dual-supply configurable voltage interface transceiver featuring 3-state outputs. This CMOS logic IC operates bidirectionally across 8 channels with a supply voltage range of 2.7V to 5.5V. It offers a propagation delay of 11ns and supports both inverting and non-inverting logic functions. Packaged in a QSOP with tin/matte plating, this surface-mount device is RoHS compliant and suitable for operation between -40°C and 85°C.
Onsemi 74LVXC4245QSC technical specifications.
| Package/Case | QSOP |
| Contact Plating | Tin, Matte |
| Direction | Bidirectional |
| Height | 1.45mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 8.66mm |
| Logic Function | Transceiver, Inverting, Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Number of Functions | 2 |
| Output Type | 3-STATE |
| Package Quantity | 54 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 11ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 7.5ns |
| Weight | 0.2556g |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVXC4245QSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
