8-Bit Dual Supply Configurable Voltage Interface Transceiver, CMOS technology, featuring 3-STATE outputs. Bidirectional operation with 8 channels, supporting 2.7V to 5.5V supply voltage range. QSOP package for surface mounting, with a propagation delay of 11ns. RoHS compliant and lead-free, operating from -40°C to 85°C.
Onsemi 74LVXC4245QSCX technical specifications.
| Package/Case | QSOP |
| Contact Plating | Tin, Matte |
| Direction | Bidirectional |
| Height | 1.75mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting, Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Number of Functions | 8 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVXC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 11ns |
| Weight | 0.2556g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVXC4245QSCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
