
8-bit dual-supply configurable voltage interface transceiver featuring 3-state outputs. This CMOS logic IC operates across a 2.7V to 5.5V supply voltage range, with a maximum operating temperature of 85°C and a minimum of -40°C. It offers 8 channels with non-inverting polarity and a propagation delay of 7.5ns. The transceiver is available in a surface-mount SOIC package, supporting both high and low level output currents of ±24mA.
Onsemi 74LVXC4245WM technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting, Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 8uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 74LVXC |
| Technology | CMOS |
| Turn-On Delay Time | 11ns |
| Weight | 1.098g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LVXC4245WM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
