
8-Bit Dual Supply Configurable Voltage Interface Transceiver, CMOS technology, featuring 3-STATE outputs. Operates with supply voltages from 2.7V to 5.5V, offering a propagation delay of 7.5ns and a turn-on delay time of 11ns. Supports bidirectional data flow across 8 channels with ±24mA high/low level output current. Packaged in a surface mount SOP for tape and reel distribution.
Onsemi 74LVXC4245WMX technical specifications.
| Package/Case | SOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting, Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 8uA |
| RoHS Compliant | No |
| Series | 74LVXC |
| Technology | CMOS |
| Turn-On Delay Time | 11ns |
| Weight | 1.098g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LVXC4245WMX to view detailed technical specifications.
No datasheet is available for this part.
