
CMOS Quad 2-Input AND Gate IC, operating from 1.2V to 3.6V with a nominal 1.8V supply. Features 3.6V tolerant inputs and outputs, supporting a high level output current of -24mA and a low level output current of 24mA. This surface mount device, housed in a SOIC N package, offers a propagation delay of 12ns and a turn-on delay time of 7.4ns. Designed with four independent AND gates, it operates within a temperature range of -40°C to 85°C.
Onsemi 74VCX08M technical specifications.
| Package/Case | SOIC N |
| Height | 1.5mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Propagation Delay | 12ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74VCX |
| Technology | CMOS |
| Turn-On Delay Time | 7.4ns |
| Weight | 0.15g |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74VCX08M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
