
CMOS Quad 2-Input AND Gate IC, featuring 3.6V tolerant inputs and outputs. Operates from a 1.2V to 3.6V supply voltage with a nominal 3.6V. Offers a propagation delay of 2.8ns and a high level output current of -24mA, with a low level output current of 24mA. Packaged in a SOIC N surface mount package with tin, matte contact plating, this RoHS compliant component is designed for reliable operation between -40°C and 85°C.
Onsemi 74VCX08MX technical specifications.
| Package/Case | SOIC N |
| Contact Plating | Tin, Matte |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.8ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VCX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 0.15g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VCX08MX to view detailed technical specifications.
No datasheet is available for this part.
