
CMOS NAND Gate IC featuring Schmitt trigger inputs for enhanced noise immunity. This 4-circuit device offers 2 inputs per gate and a single output, operating across a 1.4V to 3.6V supply voltage range. Delivering 24mA high-level and low-level output current, it boasts a 3.3ns propagation delay. Packaged in a 14-pin SOIC surface-mount configuration, this RoHS compliant component operates from -40°C to 85°C.
Onsemi 74VCX132M technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Propagation Delay | 3.3ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 74VCX |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VCX132M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
