
16-bit inverting buffer/line driver with 3-state outputs, operating from 1.4V to 3.6V supply. Features 16 input and 16 output lines, with a propagation delay of 3.3ns. CMOS technology ensures low quiescent current of 20uA. Designed for surface mount installation in a 48-TSSOP package, this RoHS compliant component offers high level output current of -12mA and low level output current of 12mA.
Onsemi 74VCX162240MTDX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 4 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 3.3ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 74VCX |
| Technology | CMOS |
| Turn-On Delay Time | 19.6ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VCX162240MTDX to view detailed technical specifications.
No datasheet is available for this part.
