
16-bit, 3-state bus driver featuring CMOS technology. Offers 16 non-inverting buffer channels with a maximum operating supply voltage of 3.6V and a minimum of 1.2V. Delivers a high level output current of -12mA and a low level output current of 12mA. Packaged in BGA for surface mounting, with a propagation delay of 3.3ns and a quiescent current of 20uA. Operates across a temperature range of -40°C to 85°C.
Onsemi 74VCX162244G technical specifications.
| Package/Case | BGA |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1092 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Propagation Delay | 3.3ns |
| Quiescent Current | 20uA |
| Series | 74VCX |
| Technology | CMOS |
| Turn-On Delay Time | 49ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74VCX162244G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
