
16-bit, 3-state, non-inverting transceiver IC designed for surface mount applications. Features CMOS technology with a supply voltage range of 1.4V to 3.6V, supporting high and low level output currents of 12mA and 24mA respectively. Operates across a temperature range of -40°C to 85°C with a propagation delay of 8.6ns. Packaged in a 48-TSSOP format, this lead-free and RoHS compliant component is supplied on tape and reel.
Onsemi 74VCX162245MTDX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 12mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.6ns |
| RoHS Compliant | Yes |
| Series | 74VCX |
| Technology | CMOS |
| Turn-On Delay Time | 19.6ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VCX162245MTDX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
