
16-bit transparent D-type latch, featuring two independent circuits with 3-state, non-inverting outputs. Operates from a 1.4V to 3.6V supply, with 3.6V tolerant inputs and outputs. Outputs include 26 Ohm series resistors, supporting -12mA to 12mA current. CMOS technology ensures low power consumption, with a propagation delay of 3.3ns. Packaged in a 48-lead TSSOP for surface mounting, suitable for operation between -40°C and 85°C.
Onsemi 74VCX162373MTD technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -12mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 16 |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.3ns |
| Series | 74VCX |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.421g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74VCX162373MTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
