
Dual 8-bit D-type flip-flop latch, featuring 16 total bits and 2 independent 8-bit circuits. Operates with a positive edge clock trigger and 3-state output type. Supports a wide supply voltage range from 1.4V to 3.6V, with a maximum operating frequency of 250MHz. CMOS technology ensures low power consumption, and the TSSOP package facilitates surface mounting. This lead-free, RoHS compliant component offers a propagation delay of 9.6ns.
Onsemi 74VCX162374MTDX technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 250MHz |
| High Level Output Current | -12mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.6ns |
| RoHS Compliant | Yes |
| Series | 74VCX |
| Technology | CMOS |
| Turn-On Delay Time | 3.4ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VCX162374MTDX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
