
16-bit, 3-state, inverting buffer/line driver IC. Features CMOS technology with a 1.2V to 3.6V supply voltage range and 2.5ns propagation delay. Offers 16 input and 16 output lines, with a high level output current of -24mA and low level output current of 24mA. Packaged in a 48-TSSOP surface mount configuration, this RoHS compliant component operates from -40°C to 85°C.
Onsemi 74VCX16240MTD technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 4 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 2.5ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VCX |
| Technology | CMOS |
| Turn-On Delay Time | 41ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VCX16240MTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
