
16-bit, 3-state bus driver featuring 4 elements, each with 4 bits. This CMOS buffer offers non-inverting logic with a 2.5ns propagation delay. Operating from a 1.2V to 3.6V supply, it supports output currents of 24mA (low) and -24mA (high). Surface mountable in a BGA package, it operates across a -40°C to 85°C temperature range.
Onsemi 74VCX16244GX technical specifications.
| Package/Case | BGA |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.5ns |
| Quiescent Current | 20uA |
| RoHS Compliant | No |
| Series | 74VCX |
| Technology | CMOS |
| Turn-On Delay Time | 41ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74VCX16244GX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
