This 18-channel 3-STATE transceiver operates over a supply voltage range of 1.4V to 3.6V and features a propagation delay of 9.8ns. The device is packaged in a TFSOP package and is suitable for surface mount applications. The transceiver is RoHS compliant and is available in a tape and reel packaging configuration. It can operate over a temperature range of -40°C to 85°C.
Onsemi 74VCX162601MTDX technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Channels | 18 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.8ns |
| RoHS Compliant | Yes |
| Series | 74VCX |
| Technology | CMOS |
| Turn-On Delay Time | 19.6ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VCX162601MTDX to view detailed technical specifications.
No datasheet is available for this part.