
20-bit, single-element CMOS shift register with 3-state outputs, operating at up to 250MHz. Features positive edge clock triggering, 1.65V to 3.6V supply voltage range, and 4.1ns propagation delay. Designed for surface mounting in a 56-pin TSSOP package, this non-inverting register offers 12mA output current and is RoHS compliant. Ideal for high-speed digital logic applications.
Onsemi 74VCX162839MTDX technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 250MHz |
| High Level Output Current | -12mA |
| Low Level Output Current | 12mA |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Bits per Element | 20 |
| Number of Elements | 1 |
| Number of Inputs | 20 |
| Number of Outputs | 20 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.1ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 74VCX |
| Technology | CMOS |
| Turn-On Delay Time | 9.8ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VCX162839MTDX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
