
The 74VCX164245G is a 16-bit bidirectional transceiver with a maximum supply voltage of 3.6V and a high level output current of 24mA. It is packaged in a lead-free LFBGA package and operates over a temperature range of -40°C to 85°C. The device is RoHS compliant and features a propagation delay of 6.2ns. It is a non-inverting logic function with a package quantity of 1092 pieces per tray.
Onsemi 74VCX164245G technical specifications.
| Package/Case | BGA |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1092 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Propagation Delay | 6.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VCX |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VCX164245G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
