
CMOS 16-bit, 3-state bus transceiver with inverting logic function. Features 8 bits per element, two circuits, and two elements. Operates with a minimum supply voltage of 2.3V and a maximum of 3.6V, offering a high level output current of -24mA and a low level output current of 24mA. Surface mount BGA package with a propagation delay of 6.2ns and a turn-on delay time of 8.3ns. Suitable for applications requiring 16 channels and a wide operating temperature range from -40°C to 85°C.
Onsemi 74VCX164245GX technical specifications.
| Package/Case | BGA |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting, Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.2ns |
| Quiescent Current | 20uA |
| RoHS Compliant | No |
| Series | 74VCX |
| Technology | CMOS |
| Turn-On Delay Time | 8.3ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74VCX164245GX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
