
16-bit dual-supply translating transceiver with 3-STATE outputs. Features bidirectional data flow, CMOS technology, and a 1.65V to 3.6V supply voltage range. Offers 24mA output current and a propagation delay of 6.2ns. Packaged in TSSOP with gold contact plating, suitable for surface mounting. Operates from -40°C to 85°C and is RoHS compliant.
Onsemi 74VCX164245MTD technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| Height | 0.9mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Logic Function | Transceiver, Inverting, Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Inputs | 32 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.2ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74VCX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 8.3ns |
| Weight | 0.01485oz |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VCX164245MTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
