
18-bit universal bus transceiver, CMOS technology, featuring bidirectional data flow with 3-state outputs. Operates from a 1.4V to 3.6V supply, delivering 24mA high and low level output current. Surface mountable in a TFSOP package, this non-inverting logic component offers a maximum operating temperature of 85°C and a minimum of -40°C. Includes 9.8ns propagation delay and 19.6ns turn-on delay time.
Onsemi 74VCX16500MTDX technical specifications.
| Package/Case | TFSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Channels | 18 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VCX |
| Technology | CMOS |
| Turn-On Delay Time | 19.6ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VCX16500MTDX to view detailed technical specifications.
No datasheet is available for this part.
