Onsemi 74VCX16501MTD technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.8ns |
| RoHS Compliant | Yes |
| Series | 74VCX |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VCX16501MTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
