
20-bit D-type flip-flop latch, featuring positive edge clock triggering and 3-state outputs. This CMOS logic IC operates with a maximum frequency of 250MHz and a propagation delay of 8.8ns. It supports a supply voltage range of 1.4V to 3.6V, with output currents of 24mA (low) and -24mA (high). Packaged in a 56-TSSOP for surface mounting, this lead-free, RoHS compliant component offers non-inverting polarity and a wide operating temperature range from -40°C to 85°C.
Onsemi 74VCX16721MTD technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 250MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Bits per Element | 10 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 20 |
| Output Type | 3-STATE |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.8ns |
| RoHS Compliant | Yes |
| Series | 74VCX |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VCX16721MTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
