
22-bit, 3-state, positive-edge triggered D-type bus interface flip-flop. Features a 200MHz maximum operating frequency and 9.2ns propagation delay. Operates from a 1.65V to 3.6V supply voltage range with output currents of ±24mA. Surface mountable in a 64-pin TSSOP package, this CMOS logic IC is RoHS compliant and lead-free.
Onsemi 74VCX16722MTD technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 200MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 22 |
| Number of Bits per Element | 22 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 22 |
| Output Type | 3-STATE |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9.2ns |
| RoHS Compliant | Yes |
| Series | 74VCX |
| Technology | CMOS |
| Turn-On Delay Time | 1.3ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VCX16722MTD to view detailed technical specifications.
No datasheet is available for this part.
